JANTXV4N47
vs
4N47
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MICROSS MINCO LLC
OPTEK TECHNOLOGY INC
Package Description
SIMILAR TO TO-99, 6 PIN
HERMETIC SEALED, TO-78, 6 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
3A001.A.2.B
3A001.A.2.C
HTS Code
8541.40.80.00
8541.40.80.00
Coll-Emtr Bkdn Voltage-Min
40 V
40 V
Configuration
SINGLE
SINGLE
Current Transfer Ratio-Min
500%
500%
Current Transfer Ratio-Nom
50%
50%
Dark Current-Max
100000 nA
100 nA
Forward Current-Max
0.04 A
0.04 A
Forward Voltage-Max
1.5 V
1.5 V
Isolation Voltage-Max
1000 V
1000 V
JESD-609 Code
e0
e0
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Elements
1
1
On-State Current-Max
0.05 A
0.05 A
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-65 °C
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.3 W
0.3 W
Response Time-Max
0.00002 s
0.00002 s
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Base Number Matches
3
19
Pbfree Code
Yes
Compare JANTXV4N47 with alternatives
Compare 4N47 with alternatives