JANTXV4N47
vs
JAN4N47
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
OPTEK TECHNOLOGY INC
OPTEK TECHNOLOGY INC
Package Description
HERMETIC, TO-78, 6 PIN
SIMILAR TO TO-99, 6 PIN
Reach Compliance Code
unknown
compliant
ECCN Code
3A001.A.2.C
3A001.A.2.B
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
HIGH RELIABILITY
Coll-Emtr Bkdn Voltage-Min
40 V
40 V
Configuration
SINGLE
SINGLE
Current Transfer Ratio-Min
500%
Current Transfer Ratio-Nom
50%
50%
Dark Current-Max
100 nA
100000 nA
Forward Current-Max
0.04 A
0.04 A
Forward Voltage-Max
1.5 V
Isolation Voltage-Max
1000 V
JESD-609 Code
e0
e0
Mounting Feature
THROUGH HOLE MOUNT
Number of Elements
1
1
On-State Current-Max
0.05 A
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-65 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.3 W
Response Time-Max
0.00002 s
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Base Number Matches
5
5
Pbfree Code
No
Compare JANTXV4N47 with alternatives