JANTXV2N7222U
vs
SHD218513A
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
SENSITRON SEMICONDUCTOR
Package Description
CHIP CARRIER, R-CBCC-N3
SMALL OUTLINE, R-MSSO-G2
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
Additional Feature
HIGH RELIABILITY
Avalanche Energy Rating (Eas)
700 mJ
Case Connection
DRAIN
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
500 V
600 V
Drain Current-Max (ID)
8 A
11 A
Drain-source On Resistance-Max
0.95 Ω
0.6 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-CBCC-N3
R-MSSO-G2
JESD-609 Code
e0
e0
Number of Elements
1
1
Number of Terminals
3
2
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
METAL
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
125 W
430 W
Pulsed Drain Current-Max (IDM)
32 A
44 A
Qualification Status
Qualified
Not Qualified
Reference Standard
MIL-19500/596
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
NO LEAD
GULL WING
Terminal Position
BOTTOM
SINGLE
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1
Pbfree Code
No
Pin Count
3
Moisture Sensitivity Level
1
Operating Temperature-Max
150 °C
Compare JANTXV2N7222U with alternatives
Compare SHD218513A with alternatives