SHD218513A
vs
IRFM450DPBF
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
INTERNATIONAL RECTIFIER CORP
Package Description
SMALL OUTLINE, R-MSSO-G2
FLANGE MOUNT, S-MSFM-P3
Pin Count
3
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Case Connection
DRAIN
ISOLATED
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
600 V
500 V
Drain Current-Max (ID)
11 A
12 A
Drain-source On Resistance-Max
0.6 Ω
0.515 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-MSSO-G2
S-MSFM-P3
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
2
3
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
150 °C
Package Body Material
METAL
METAL
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
430 W
Pulsed Drain Current-Max (IDM)
44 A
48 A
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
NO
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
PIN/PEG
Terminal Position
SINGLE
SINGLE
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1
Part Package Code
TO-254AA
HTS Code
8541.29.00.95
Additional Feature
HIGH RELIABILITY
Avalanche Energy Rating (Eas)
750 mJ
JEDEC-95 Code
TO-254AA
Peak Reflow Temperature (Cel)
260
Power Dissipation Ambient-Max
150 W
Time@Peak Reflow Temperature-Max (s)
40
Turn-off Time-Max (toff)
300 ns
Turn-on Time-Max (ton)
225 ns
Compare SHD218513A with alternatives
Compare IRFM450DPBF with alternatives