JANTXV2N6847 vs IRFF9220 feature comparison

JANTXV2N6847 Defense Logistics Agency

Buy Now

IRFF9220 Intersil Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer DEFENSE LOGISTICS AGENCY INTERSIL CORP
Package Description HERMETIC SEALED, TO-39, 3 PIN
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Additional Feature AVALANCHE RATED
Avalanche Energy Rating (Eas) 180 mJ 290 mJ
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 200 V 200 V
Drain Current-Max (ID) 2.5 A 2.5 A
Drain-source On Resistance-Max 1.725 Ω 1.5 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-205AF TO-205AF
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type P-CHANNEL P-CHANNEL
Pulsed Drain Current-Max (IDM) 10 A 10 A
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/563
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Rohs Code No
Case Connection DRAIN
JESD-609 Code e0
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 20 W
Terminal Finish Tin/Lead (Sn/Pb)

Compare JANTXV2N6847 with alternatives

Compare IRFF9220 with alternatives