JANTXV2N6802 vs IRFF430 feature comparison

JANTXV2N6802 Semicoa Semiconductors

Buy Now Datasheet

IRFF430 Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer SEMICOA CORP FAIRCHILD SEMICONDUCTOR CORP
Package Description HERMETIC SEALED, TO-39, 3 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Avalanche Energy Rating (Eas) 0.35 mJ 300 mJ
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 500 V 500 V
Drain Current-Max (ID) 2.5 A 2.75 A
Drain-source On Resistance-Max 1.6 Ω 1.5 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-205AF TO-205AF
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 11 A 11 A
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Rohs Code No
Case Connection DRAIN
JESD-609 Code e0
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 25 W
Terminal Finish TIN LEAD

Compare JANTXV2N6802 with alternatives

Compare IRFF430 with alternatives