JANTXV2N6802 vs 2N6802-QR-B feature comparison

JANTXV2N6802 Intersil Corporation

Buy Now Datasheet

2N6802-QR-B TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTERSIL CORP SEMELAB LTD
Part Package Code BCY BCY
Package Description HERMETIC SEALED, TO-205AF, 3 PIN CYLINDRICAL, O-MBCY-W3
Pin Count 4 2
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Additional Feature HIGH RELIABILITY
Avalanche Energy Rating (Eas) 0.35 mJ 0.35 mJ
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE
DS Breakdown Voltage-Min 500 V 500 V
Drain Current-Max (ID) 2.5 A 2.5 A
Drain-source On Resistance-Max 1.6 Ω 1.725 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-205AF TO-205AF
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 11 A 11 A
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/557
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 8 2
Pbfree Code No
Operating Temperature-Max 150 °C

Compare JANTXV2N6802 with alternatives

Compare 2N6802-QR-B with alternatives