JANTXV2N6800
vs
2N6800TX
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
INTERNATIONAL RECTIFIER CORP
Package Description
HERMETIC SEALED, TO-205AF, 3 PIN
CYLINDRICAL, O-MBCY-W3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Additional Feature
HIGH RELIABILITY
RADIATION HARDENED
Avalanche Energy Rating (Eas)
0.51 mJ
Case Connection
DRAIN
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
400 V
400 V
Drain Current-Max (ID)
3 A
3 A
Drain-source On Resistance-Max
1.1 Ω
1 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-205AF
TO-205AF
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
JESD-609 Code
e0
e0
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
25 W
Pulsed Drain Current-Max (IDM)
14 A
14 A
Qualification Status
Qualified
Not Qualified
Reference Standard
MIL-19500/557
MILITARY STANDARD (USA)
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
2
2
Pbfree Code
No
Compare JANTXV2N6800 with alternatives
Compare 2N6800TX with alternatives