2N6800TX vs 2N6800 feature comparison

2N6800TX Harris Semiconductor

Buy Now Datasheet

2N6800 Intersil Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR INTERSIL CORP
Package Description CYLINDRICAL, O-MBCY-W3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Additional Feature RADIATION HARDENED
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE
DS Breakdown Voltage-Min 400 V
Drain Current-Max (ID) 3 A 3 A
Drain-source On Resistance-Max 1 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 80 pF
JEDEC-95 Code TO-205AF
JESD-30 Code O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation Ambient-Max 25 W
Pulsed Drain Current-Max (IDM) 14 A
Qualification Status Not Qualified
Reference Standard MILITARY STANDARD (USA)
Surface Mount NO NO
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON
Turn-off Time-Max (toff) 90 ns
Turn-on Time-Max (ton) 65 ns
Base Number Matches 3 11
Rohs Code No
JESD-609 Code e0
Power Dissipation-Max (Abs) 25 W
Terminal Finish Tin/Lead (Sn/Pb)