JANTXV2N6760 vs IRF320 feature comparison

JANTXV2N6760 Defense Logistics Agency

Buy Now

IRF320 Infineon Technologies AG

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY INFINEON TECHNOLOGIES AG
Package Description FORMERLY TO-3, 2 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature RADIATION HARDENED
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE
DS Breakdown Voltage-Min 400 V 400 V
Drain Current-Max (ID) 5.5 A 3.3 A
Drain-source On Resistance-Max 1 Ω 1.8 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-204AA TO-204AA
JESD-30 Code O-MBFM-P2 O-MBFM-P2
Number of Elements 1 1
Number of Terminals 2 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 8 A 13 A
Qualification Status Qualified Not Qualified
Reference Standard MILITARY STANDARD (USA)
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 63
Rohs Code No
Samacsys Manufacturer Infineon
JESD-609 Code e0
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 50 W
Terminal Finish TIN LEAD

Compare JANTXV2N6760 with alternatives

Compare IRF320 with alternatives