JANTXV2N6760 vs IRF330PBF feature comparison

JANTXV2N6760 Motorola Mobility LLC

Buy Now Datasheet

IRF330PBF International Rectifier

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA INC INTERNATIONAL RECTIFIER CORP
Package Description FLANGE MOUNT, O-MBFM-P2 FLANGE MOUNT, O-MBFM-P2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95 8541.29.00.95
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 400 V 400 V
Drain Current-Max (ID) 5.5 A 5.5 A
Drain-source On Resistance-Max 1 Ω 1.22 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 80 pF
JEDEC-95 Code TO-204AA TO-204AA
JESD-30 Code O-MBFM-P2 O-MBFM-P2
Number of Elements 1 1
Number of Terminals 2 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation Ambient-Max 75 W 75 W
Pulsed Drain Current-Max (IDM) 8 A 22 A
Qualification Status Not Qualified Not Qualified
Reference Standard MILITARY STANDARD (USA)
Surface Mount NO NO
Terminal Finish NOT SPECIFIED
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 90 ns 115 ns
Turn-on Time-Max (ton) 65 ns 70 ns
Base Number Matches 8 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code TO-3
Pin Count 2
Avalanche Energy Rating (Eas) 1.7 mJ
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40

Compare JANTXV2N6760 with alternatives

Compare IRF330PBF with alternatives