JANTXV2N6649 vs JAN2N1489 feature comparison

JANTXV2N6649 Microchip Technology Inc

Buy Now Datasheet

JAN2N1489 Spectrum Control

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC API TECHNOLOGIES CORP
Package Description TO-3, 2 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95 8541.29.00.95
Factory Lead Time 36 Weeks
Samacsys Manufacturer Microchip
Case Connection COLLECTOR
Collector Current-Max (IC) 10 A 6 A
Collector-Emitter Voltage-Max 60 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 25
JEDEC-95 Code TO-3 TO-3
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/527B MIL
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Power Dissipation Ambient-Max 75 W
Power Dissipation-Max (Abs) 75 W
Transition Frequency-Nom (fT) 1 MHz
VCEsat-Max 1 V

Compare JANTXV2N6649 with alternatives

Compare JAN2N1489 with alternatives