JAN2N1489
vs
2N3583
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NEW ENGLAND SEMICONDUCTOR
SPECTRUM CONTROL INC
Package Description
TO-33, 2 PIN
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
6 A
5 A
Collector-Emitter Voltage-Max
40 V
175 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
25
40
JEDEC-95 Code
TO-204AA
TO-66
JESD-30 Code
O-MBFM-P2
O-MBFM-P2
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Reference Standard
MIL
Surface Mount
NO
NO
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Base Number Matches
6
36
Case Connection
COLLECTOR
Operating Temperature-Max
200 °C
Power Dissipation-Max (Abs)
35 W
Transition Frequency-Nom (fT)
10 MHz
VCEsat-Max
5 V
Compare 2N3583 with alternatives