JANTXV2N6649
vs
2N6671E3
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROSEMI CORP
Package Description
TO-3, 2 PIN
METAL CAN-2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.95
Factory Lead Time
36 Weeks
Samacsys Manufacturer
Microchip
Case Connection
COLLECTOR
Collector Current-Max (IC)
10 A
8 A
Collector-Emitter Voltage-Max
60 V
300 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
100
10
JEDEC-95 Code
TO-3
TO-3
JESD-30 Code
O-MBFM-P2
O-MBFM-P2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Qualification Status
Qualified
Reference Standard
MIL-19500/527B
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1
Compare JANTXV2N6649 with alternatives
Compare 2N6671E3 with alternatives