2N6671E3
vs
JANTX2N6648
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MICROSEMI CORP
MOTOROLA INC
Package Description
METAL CAN-2
FLANGE MOUNT, O-MBFM-P2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
8 A
10 A
Collector-Emitter Voltage-Max
300 V
40 V
DC Current Gain-Min (hFE)
10
100
JEDEC-95 Code
TO-3
TO-3
JESD-30 Code
O-MBFM-P2
O-MBFM-P2
Number of Terminals
2
2
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Surface Mount
NO
NO
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
9
Part Package Code
TO-204AA
Pin Count
2
Case Connection
COLLECTOR
Configuration
SINGLE
Number of Elements
1
Qualification Status
Not Qualified
Reference Standard
MIL-19500/527B
Compare 2N6671E3 with alternatives
Compare JANTX2N6648 with alternatives