JANTXV2N6341 vs JAN2N6341 feature comparison

JANTXV2N6341 Boca Semiconductor Inc

Buy Now Datasheet

JAN2N6341 Silicon Transistor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer BOCA SEMICONDUCTOR CORP SILICON TRANSISTOR CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 25 A 10 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 30
JESD-609 Code e0 e0
Number of Elements 1 1
Operating Temperature-Max 200 °C 200 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 200 W 200 W
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Transition Frequency-Nom (fT) 40 MHz 40 MHz
Base Number Matches 9 9
Case Connection COLLECTOR
Collector-Emitter Voltage-Max 150 V
JEDEC-95 Code TO-204
JESD-30 Code O-MBFM-P2
Number of Terminals 2
Package Body Material METAL
Package Shape ROUND
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Reference Standard MIL
Terminal Form PIN/PEG
Terminal Position BOTTOM
Transistor Element Material SILICON

Compare JAN2N6341 with alternatives