JANTXV2N6306
vs
JAN2N6341
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MICROSEMI CORP
MICROSEMI CORP
Part Package Code
TO-3
Package Description
TO-3, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
Microsemi Corporation
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
8 A
10 A
Collector-Emitter Voltage-Max
250 V
150 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
4
30
JEDEC-95 Code
TO-204AA
TO-204
JESD-30 Code
O-MBFM-P2
O-MBFM-P2
JESD-609 Code
e0
e0
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Reference Standard
MIL-19500/498D
MIL
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Base Number Matches
2
1
Operating Temperature-Max
200 °C
Power Dissipation-Max (Abs)
200 W
Transition Frequency-Nom (fT)
40 MHz
Compare JANTXV2N6306 with alternatives
Compare JAN2N6341 with alternatives