JANTXV2N6249T1 vs 2N6249TIN/LEAD feature comparison

JANTXV2N6249T1 Microsemi Corporation

Buy Now Datasheet

2N6249TIN/LEAD Central Semiconductor Corp

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP CENTRAL SEMICONDUCTOR CORP
Part Package Code TO-254AA
Package Description TO-254, 3 PIN
Pin Count 3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 10 A
Collector-Emitter Voltage-Max 200 V
Configuration SINGLE
DC Current Gain-Min (hFE) 10
JEDEC-95 Code TO-254AA
JESD-30 Code S-XSFM-P3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 200 °C
Package Body Material UNSPECIFIED
Package Shape SQUARE
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 175 W
Qualification Status Qualified
Reference Standard MIL-19500/510
Surface Mount NO
Terminal Form PIN/PEG
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Transistor Element Material SILICON
Base Number Matches 1 1
Date Of Intro 2018-07-13
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare JANTXV2N6249T1 with alternatives

Compare 2N6249TIN/LEAD with alternatives