JANTXV2N6249 vs JANTX2N6249T1 feature comparison

JANTXV2N6249 Cobham PLC

Buy Now Datasheet

JANTX2N6249T1 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer COBHAM PLC MICROSEMI CORP
Package Description TO-3, 2 PIN TO-254, 3 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR
Collector Current-Max (IC) 10 A 10 A
Collector-Emitter Voltage-Max 200 V 200 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 10 10
JESD-30 Code O-MBFM-P2 S-XSFM-P3
Number of Elements 1 1
Number of Terminals 2 3
Package Body Material METAL UNSPECIFIED
Package Shape ROUND SQUARE
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Qualified
Reference Standard MIL-19500/510D MIL-19500/510
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Transistor Element Material SILICON SILICON
Base Number Matches 9 1
Pbfree Code No
Rohs Code No
Part Package Code TO-254AA
Pin Count 3
JEDEC-95 Code TO-254AA
Operating Temperature-Max 200 °C
Power Dissipation-Max (Abs) 175 W

Compare JANTX2N6249T1 with alternatives