JANTX2N6249T1
vs
2N6249
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MICROSEMI CORP
NEW ENGLAND SEMICONDUCTOR
Part Package Code
TO-254AA
Package Description
TO-254, 3 PIN
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
10 A
10 A
Collector-Emitter Voltage-Max
200 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
10
10
JEDEC-95 Code
TO-254AA
TO-3
JESD-30 Code
S-XSFM-P3
O-MBFM-P2
Number of Elements
1
1
Number of Terminals
3
2
Operating Temperature-Max
200 °C
200 °C
Package Body Material
UNSPECIFIED
METAL
Package Shape
SQUARE
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
175 W
100 W
Qualification Status
Qualified
Not Qualified
Reference Standard
MIL-19500/510
Surface Mount
NO
NO
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
SINGLE
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
40
HTS Code
8541.29.00.95
Case Connection
COLLECTOR
JESD-609 Code
e0
Power Dissipation Ambient-Max
175 W
Terminal Finish
Tin/Lead (Sn/Pb)
Transition Frequency-Nom (fT)
2.5 MHz
Turn-off Time-Max (toff)
4500 ns
Turn-on Time-Max (ton)
2000 ns
VCEsat-Max
1.5 V
Compare JANTX2N6249T1 with alternatives