JANTXV2N6249
vs
2N6249T1E3
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
VPT COMPONENTS
MICROSEMI CORP
Package Description
TO-3, 2 PIN
TO-254, 3 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.95
Case Connection
COLLECTOR
Collector Current-Max (IC)
10 A
10 A
Collector-Base Capacitance-Max
500 pF
Collector-Emitter Voltage-Max
200 V
200 V
Configuration
DARLINGTON
SINGLE
DC Current Gain-Min (hFE)
10
10
JEDEC-95 Code
TO-204AA
TO-254AA
JESD-30 Code
O-MBFM-P2
S-XSFM-P3
Number of Elements
1
1
Number of Terminals
2
3
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
METAL
UNSPECIFIED
Package Shape
ROUND
SQUARE
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
6 W
Power Dissipation-Max (Abs)
175 W
Qualification Status
Qualified
Reference Standard
MIL-19500
Surface Mount
NO
NO
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
Transistor Element Material
SILICON
SILICON
Turn-off Time-Max (toff)
4500 ns
Turn-on Time-Max (ton)
2000 ns
VCEsat-Max
1.5 V
Base Number Matches
9
1
Compare JANTXV2N6249 with alternatives
Compare 2N6249T1E3 with alternatives