JANTXV2N5794U vs JANTX2N5794U feature comparison

JANTXV2N5794U TT Electronics OPTEK Technology

Buy Now Datasheet

JANTX2N5794U TT Electronics OPTEK Technology

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer OPTEK TECHNOLOGY INC OPTEK TECHNOLOGY INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.6 A 0.6 A
Collector-Emitter Voltage-Max 40 V 40 V
Configuration SEPARATE, 2 ELEMENTS SEPARATE, 2 ELEMENTS
DC Current Gain-Min (hFE) 50 50
JESD-30 Code R-CDSO-N6 R-CDSO-N6
JESD-609 Code e0 e0
Number of Elements 2 2
Number of Terminals 6 6
Operating Temperature-Max 200 °C 200 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Reference Standard MIL MIL
Surface Mount YES YES
Terminal Finish TIN LEAD TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Position DUAL DUAL
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 310 ns 310 ns
Turn-on Time-Max (ton) 45 ns 45 ns
Base Number Matches 1 1
Operating Temperature-Min -65 °C

Compare JANTXV2N5794U with alternatives

Compare JANTX2N5794U with alternatives