JANTXV2N5794U
vs
2N5794UE3
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
SILICON TRANSISTOR CORP
MICROSEMI CORP
Package Description
SURFACE MOUNT PACKAGE-6
SURFACE MOUNT PACKAGE-6
Pin Count
6
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.6 A
0.6 A
Collector-Emitter Voltage-Max
40 V
40 V
Configuration
SEPARATE, 2 ELEMENTS
SEPARATE, 2 ELEMENTS
DC Current Gain-Min (hFE)
35
40
JESD-30 Code
R-XDSO-N6
R-CDCC-N6
JESD-609 Code
e0
Number of Elements
2
2
Number of Terminals
6
6
Operating Temperature-Max
200 °C
Package Body Material
UNSPECIFIED
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
CHIP CARRIER
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Reference Standard
MIL-19500/495D
Surface Mount
YES
YES
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
NO LEAD
Terminal Position
DUAL
DUAL
Transistor Element Material
SILICON
SILICON
Turn-off Time-Max (toff)
310 ns
310 ns
Turn-on Time-Max (ton)
45 ns
45 ns
Base Number Matches
7
1
JEDEC-95 Code
TO-78
Compare JANTXV2N5794U with alternatives
Compare 2N5794UE3 with alternatives