JANTXV2N5664
vs
2N3584
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Contact Manufacturer
Ihs Manufacturer
MICROSEMI CORP
SEMICONDUCTOR TECHNOLOGY INC
Part Package Code
TO-66
TO-66
Package Description
TO-66, 2 PIN
TO-66, 2 PIN
Pin Count
2
2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
5 A
2 A
Collector-Base Capacitance-Max
120 pF
Collector-Emitter Voltage-Max
200 V
250 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
15
40
JEDEC-95 Code
TO-213AA
TO-66
JESD-30 Code
O-MBFM-P2
O-MBFM-P2
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
2.5 W
Power Dissipation-Max (Abs)
2.5 W
35 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
MIL-PRF-19500
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
SILICON
Turn-off Time-Max (toff)
1500 ns
Turn-on Time-Max (ton)
250 ns
VCEsat-Max
0.4 V
Base Number Matches
1
1
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transition Frequency-Nom (fT)
10 MHz
Compare JANTXV2N5664 with alternatives
Compare 2N3584 with alternatives