2N3584
vs
JANTXV2N3584
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SEMICOA CORP
VPT COMPONENTS
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
2 A
2 A
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
8
25
JESD-609 Code
e0
Number of Elements
1
1
Operating Temperature-Max
200 °C
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
35 W
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Transition Frequency-Nom (fT)
10 MHz
Base Number Matches
37
10
Case Connection
COLLECTOR
Collector-Emitter Voltage-Max
250 V
JEDEC-95 Code
TO-66
JESD-30 Code
O-MBFM-P2
Number of Terminals
2
Package Body Material
METAL
Package Shape
ROUND
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Qualified
Reference Standard
MIL-19500
Terminal Form
PIN/PEG
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Element Material
SILICON
Compare 2N3584 with alternatives