JANTXV2N5660
vs
TIP120
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
MICROSEMI CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
Collector Current-Max (IC)
2 A
5 A
Collector-Emitter Voltage-Max
200 V
60 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
40
1000
JEDEC-95 Code
TO-66
TO-220
JESD-30 Code
O-MBFM-P2
R-PSFM-T3
Number of Elements
1
Number of Terminals
2
3
Package Body Material
METAL
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Qualification Status
Qualified
Not Qualified
Reference Standard
MIL-19500/454E
Surface Mount
NO
NO
Terminal Form
PIN/PEG
THROUGH-HOLE
Terminal Position
BOTTOM
SINGLE
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1
Part Package Code
SFM
Package Description
PLASTIC, TO-220, 3 PIN
Pin Count
3
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare JANTXV2N5660 with alternatives
Compare TIP120 with alternatives