JANTXV2N5416 vs JANTXV2N5416S feature comparison

JANTXV2N5416 VPT Components

Buy Now Datasheet

JANTXV2N5416S Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer VPT COMPONENTS MICROCHIP TECHNOLOGY INC
Package Description SIMILAR TO TO-5, 3 PIN SIMILAR TO TO-5, 3 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Date Of Intro 2020-09-22
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 1 A 1 A
Collector-Base Capacitance-Max 15 pF
Collector-Emitter Voltage-Max 300 V 300 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 30
JEDEC-95 Code TO-39 TO-5
JESD-30 Code O-MBCY-W3 O-MBCY-W4
Number of Elements 1 1
Number of Terminals 3 4
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP PNP
Power Dissipation Ambient-Max 0.75 W
Power Dissipation-Max (Abs) 10 W
Qualification Status Qualified Qualified
Reference Standard MIL-PRF-19500 MIL-19500/485H
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 10000 ns 10000 ns
Turn-on Time-Max (ton) 1000 ns 1000 ns
VCEsat-Max 2 V
Base Number Matches 10 11
Rohs Code No
HTS Code 8541.10.00.80
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare JANTXV2N5416S with alternatives