JANTXV2N5416S vs JANTX2N5416 feature comparison

JANTXV2N5416S Microchip Technology Inc

Buy Now Datasheet

JANTX2N5416 Boca Semiconductor Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC BOCA SEMICONDUCTOR CORP
Package Description SIMILAR TO TO-5, 3 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Case Connection COLLECTOR
Collector Current-Max (IC) 1 A 1 A
Collector-Emitter Voltage-Max 300 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 30
JEDEC-95 Code TO-5
JESD-30 Code O-MBCY-W4
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 4
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type PNP PNP
Qualification Status Qualified
Reference Standard MIL-19500/485H
Surface Mount NO NO
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON
Turn-off Time-Max (toff) 10000 ns
Turn-on Time-Max (ton) 1000 ns
Base Number Matches 11 12
Operating Temperature-Max 175 °C
Power Dissipation-Max (Abs) 10 W
Transition Frequency-Nom (fT) 15 MHz

Compare JANTXV2N5416S with alternatives