JANTXV2N5152 vs JANTX2N5152 feature comparison

JANTXV2N5152 TT Electronics OPTEK Technology

Buy Now Datasheet

JANTX2N5152 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer OPTEK TECHNOLOGY INC MICROSEMI CORP
Part Package Code TO-5
Package Description TO-5, 3 PIN TO-5, 3 PIN
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 2 A 2 A
Collector-Emitter Voltage-Max 80 V 80 V
DC Current Gain-Min (hFE) 30 30
JEDEC-95 Code TO-5 TO-5
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Terminals 3 3
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Reference Standard MIL MIL
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Base Number Matches 2 3
Rohs Code No
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare JANTXV2N5152 with alternatives

Compare JANTX2N5152 with alternatives