JANTX2N5152
vs
2N5334
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
AEROFLEX/METELICS INC
NATIONAL SEMICONDUCTOR CORP
Part Package Code
TO-39
Package Description
HERMETIC SEALED, METAL CAN-3
,
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
2 A
3 A
Collector-Emitter Voltage-Max
80 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
20
30
JEDEC-95 Code
TO-39
JESD-30 Code
O-MBCY-W3
Number of Elements
1
1
Number of Terminals
3
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Reference Standard
MIL-19500/544
Surface Mount
NO
NO
Terminal Form
WIRE
Terminal Position
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Turn-off Time-Max (toff)
1900 ns
Turn-on Time-Max (ton)
1900 ns
Base Number Matches
12
27
Rohs Code
No
JESD-609 Code
e0
Operating Temperature-Max
175 °C
Power Dissipation-Max (Abs)
6 W
Terminal Finish
Tin/Lead (Sn/Pb)
Transition Frequency-Nom (fT)
40 MHz
Compare JANTX2N5152 with alternatives