JANTXV2N5003 vs JAN2N5003 feature comparison

JANTXV2N5003 New England Semiconductor

Buy Now Datasheet

JAN2N5003 New England Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEW ENGLAND SEMICONDUCTOR NEW ENGLAND SEMICONDUCTOR
Package Description T6-C, TO-59, 3 PIN T6-C, TO-59, 3 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 5 A 5 A
Collector-Emitter Voltage-Max 80 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 20
JESD-30 Code O-MUPM-D3 O-MUPM-D3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/535B MIL-19500/535B
Surface Mount NO NO
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1

Compare JANTXV2N5003 with alternatives

Compare JAN2N5003 with alternatives