JAN2N5003
Description: Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, Metal, 3 Pin, T6-C, TO-59, 3 PIN

Overview of JAN2N5003 by New England Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for JAN2N5003 by New England Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JAN2N5003 by New England Semiconductor

JAN2N5003
New England Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEW ENGLAND SEMICONDUCTOR
Package Description
T6-C, TO-59, 3 PIN
Reach Compliance Code
unknown
ECCN Code
EAR99
Collector Current-Max (IC)
5 A
Collector-Emitter Voltage-Max
80 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
20
JESD-30 Code
O-MUPM-D3
Number of Elements
1
Number of Terminals
3
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Polarity/Channel Type
PNP
Qualification Status
Not Qualified
Reference Standard
MIL-19500/535B
Surface Mount
NO
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. JAN2N5003
    New England Semiconductor
    Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, Metal, 3 Pin, T6-C, TO-59, 3 PIN
    VS

Alternate Parts for JAN2N5003

This table gives cross-reference parts and alternative options found for JAN2N5003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N5003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JAN2N5003 Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-59, Metal, 3 Pin, HERMETIC SEALED, METAL CAN-3 Semicoa Semiconductors JAN2N5003 vs JAN2N5003
JANTX2N5003 Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, Metal, 3 Pin, T6-C, TO-59, 3 PIN New England Semiconductor JAN2N5003 vs JANTX2N5003
2N5003E3 Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-59, Metal, 3 Pin, HERMETIC SEALED, METAL CAN-3 Microsemi Corporation JAN2N5003 vs 2N5003E3
2N5003 Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-59, Metal, 3 Pin, HERMETIC SEALED, METAL CAN-3 Semicoa Semiconductors JAN2N5003 vs 2N5003
JANTXV2N5003 Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-59, Metal, 3 Pin, T6-C, TO-59, 3 PIN Microsemi Corporation JAN2N5003 vs JANTXV2N5003
JANS2N5003 Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, Metal, 3 Pin Microsemi Corporation JAN2N5003 vs JANS2N5003
JAN2N5003 Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-59, Metal, 3 Pin, T6-C, TO-59, 3 PIN Microsemi Corporation JAN2N5003 vs JAN2N5003
2N5003 Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-59, Metal, 3 Pin Microchip Technology Inc JAN2N5003 vs 2N5003
JANTX2N5003 Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-59, Metal, 3 Pin, HERMETIC SEALED, METAL CAN-3 Semicoa Semiconductors JAN2N5003 vs JANTX2N5003
2N5003 Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-59, Metal, 3 Pin, Solitron Devices Inc JAN2N5003 vs 2N5003
Part Number Description Manufacturer Compare
JANTXV2N5003 Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-59, Metal, 3 Pin, T6-C, TO-59, 3 PIN Microsemi Corporation JAN2N5003 vs JANTXV2N5003
2N5003 Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-59, Metal, 3 Pin, HERMETIC SEALED, METAL CAN-3 Semicoa Semiconductors JAN2N5003 vs 2N5003
JAN2N5003 Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-59, Metal, 3 Pin, T6-C, TO-59, 3 PIN Microsemi Corporation JAN2N5003 vs JAN2N5003
JANTX2N5003 Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, Metal, 3 Pin, T6-C, TO-59, 3 PIN New England Semiconductor JAN2N5003 vs JANTX2N5003
2N5003 Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-59, Metal, 3 Pin Microchip Technology Inc JAN2N5003 vs 2N5003
2N5003E3 Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-59, Metal, 3 Pin, HERMETIC SEALED, METAL CAN-3 Microsemi Corporation JAN2N5003 vs 2N5003E3
JANS2N5003 Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, Metal, 3 Pin Microsemi Corporation JAN2N5003 vs JANS2N5003
JAN2N5003 Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, Metal, 3 Pin, T6-C, TO-59, 3 PIN Defense Logistics Agency JAN2N5003 vs JAN2N5003
JANTXV2N5003 Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, Metal, 3 Pin, T6-C, TO-59, 3 PIN Defense Logistics Agency JAN2N5003 vs JANTXV2N5003
JANTX2N5003 Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-59, Metal, 3 Pin Microchip Technology Inc JAN2N5003 vs JANTX2N5003

Related Parts for JAN2N5003

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN2N5003 by New England Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN2N5003 by New England Semiconductor

  • Please alert me when JAN2N5003 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following JAN2N5003 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN2N5003 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following JAN2N5003 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN2N5003.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN2N5003 by New England Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: