JANTXV2N3999 vs 2N3999 feature comparison

JANTXV2N3999 Unitrode Corporation

Buy Now Datasheet

2N3999 Swampscott Electronics Co Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer UNITRODE CORP SWAMPSCOTT ELECTRONICS CO INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Collector Current-Max (IC) 5 A 5 A
Collector-Base Capacitance-Max 150 pF
Collector-Emitter Voltage-Max 80 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 60
JEDEC-95 Code TO-59
JESD-30 Code O-MUPM-D3
Number of Elements 1 1
Number of Terminals 3
Operating Temperature-Max 200 °C 175 °C
Package Body Material METAL
Package Shape ROUND
Package Style POST/STUD MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 30 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL
Surface Mount NO NO
Terminal Form SOLDER LUG
Terminal Position UPPER
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 2000 ns
Turn-on Time-Max (ton) 300 ns
VCEsat-Max 2 V
Base Number Matches 1 1
Power Dissipation-Max (Abs) 2 W
Transition Frequency-Nom (fT) 40 MHz

Compare JANTXV2N3999 with alternatives

Compare 2N3999 with alternatives