JANTXV2N3999
vs
2N3999SMDR4
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
BOCA SEMICONDUCTOR CORP
TT ELECTRONICS PLC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
5 A
5 A
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
60
80
Number of Elements
1
1
Operating Temperature-Max
175 °C
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
2 W
Surface Mount
NO
YES
Transition Frequency-Nom (fT)
40 MHz
40 MHz
Base Number Matches
10
2
Rohs Code
Yes
Package Description
HERMETIC SEALED, CERAMIC, SMD1, 3 PIN
Case Connection
COLLECTOR
Collector-Emitter Voltage-Max
80 V
JEDEC-95 Code
TO-276AB
JESD-30 Code
R-CBCC-N3
JESD-609 Code
e4
Number of Terminals
3
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
Terminal Finish
GOLD
Terminal Form
NO LEAD
Terminal Position
BOTTOM
Transistor Element Material
SILICON
Compare 2N3999SMDR4 with alternatives