JANTXV2N3999 vs 2N3999 feature comparison

JANTXV2N3999 Microsemi Corporation

Buy Now Datasheet

2N3999 Advanced Semiconductor Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP ASI SEMICONDUCTOR INC
Part Package Code TO-111
Package Description TO-59, 3 PIN
Pin Count 4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer Microsemi Corporation
Case Connection COLLECTOR
Collector Current-Max (IC) 5 A 5 A
Collector-Emitter Voltage-Max 80 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 60
JEDEC-95 Code TO-59
JESD-30 Code O-MUPM-X3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3
Operating Temperature-Max 200 °C 175 °C
Package Body Material METAL
Package Shape ROUND
Package Style POST/STUD MOUNT
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/374
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form UNSPECIFIED
Terminal Position UPPER
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Power Dissipation-Max (Abs) 2 W
Transition Frequency-Nom (fT) 40 MHz

Compare JANTXV2N3999 with alternatives

Compare 2N3999 with alternatives