JANTXV2N3440 vs JAN2N3440L feature comparison

JANTXV2N3440 Motorola Mobility LLC

Buy Now Datasheet

JAN2N3440L New England Semiconductor

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC NEW ENGLAND SEMICONDUCTOR
Part Package Code TO-5
Package Description CYLINDRICAL, O-MBCY-W3 SIMILAR TO TO-5, 3 PIN
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 1 A 1 A
Collector-Emitter Voltage-Max 250 V 250 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 40
JEDEC-95 Code TO-205AD
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 5 W
Qualification Status Not Qualified Not Qualified
Reference Standard MILITARY STANDARD (USA) MIL-19500/368F
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application AMPLIFIER
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 10000 ns 10000 ns
Turn-on Time-Max (ton) 1000 ns 1000 ns
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0
Power Dissipation-Max (Abs) 0.8 W
Terminal Finish TIN LEAD

Compare JANTXV2N3440 with alternatives

Compare JAN2N3440L with alternatives