JAN2N3440L vs JANTX2N3440 feature comparison

JAN2N3440L Defense Logistics Agency

Buy Now Datasheet

JANTX2N3440 Solitron Devices Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY SOLITRON DEVICES INC
Package Description SIMILAR TO TO-5, 3 PIN SIMILAR TO TO-5, 3 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 1 A 1 A
Collector-Emitter Voltage-Max 250 V 250 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 40
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Qualification Status Qualified Qualified
Reference Standard MIL-19500/368F MIL-19500/368F
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 10000 ns 10000 ns
Turn-on Time-Max (ton) 1000 ns 1000 ns
Base Number Matches 8 13
Pbfree Code No
Rohs Code No
Part Package Code TO-5
Pin Count 3
Operating Temperature-Max 200 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max (Abs) 5 W
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transition Frequency-Nom (fT) 15 MHz

Compare JAN2N3440L with alternatives

Compare JANTX2N3440 with alternatives