JANTXV2N3421 vs 2N3421 feature comparison

JANTXV2N3421 Boca Semiconductor Inc

Buy Now Datasheet

2N3421 Hi-Tron Semiconductor Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer BOCA SEMICONDUCTOR CORP HI-TRON SEMICONDUCTOR CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 3 A 3 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 40
JESD-609 Code e0 e0
Number of Elements 1 1
Operating Temperature-Max 200 °C 200 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 1 W 1 W
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Transition Frequency-Nom (fT) 40 MHz 40 MHz
Base Number Matches 13 30
Pbfree Code No
Part Package Code TO-5
Package Description TO-5, 3 PIN
Pin Count 3
Collector-Emitter Voltage-Max 80 V
JEDEC-95 Code TO-5
JESD-30 Code O-MBCY-W3
Number of Terminals 3
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Element Material SILICON

Compare 2N3421 with alternatives