2N3421
vs
2N3421SE3
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
SEMELAB LTD
MICROSEMI CORP
Part Package Code
BCY
Package Description
CYLINDRICAL, O-MBCY-W3
,
Pin Count
2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
3 A
Collector-Emitter Voltage-Max
80 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
40
JEDEC-95 Code
TO-205AD
JESD-30 Code
O-MBCY-W3
Number of Elements
1
Number of Terminals
3
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
NPN
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
40 MHz
Base Number Matches
30
1
Compare 2N3421 with alternatives
Compare 2N3421SE3 with alternatives