JANTXV2N2945A
vs
JAN2N2945A
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
SEMICOA CORP
RAYTHEON SEMICONDUCTOR
Part Package Code
TO-46
Package Description
SIMILAR TO TO-46, 3 PIN
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
Collector Current-Max (IC)
0.1 A
Collector-Emitter Voltage-Max
20 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
70
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
200 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
PNP
PNP
Power Dissipation-Max (Abs)
0.4 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
MIL-19500/382E
MIL
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
CHOPPER
CHOPPER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
10 MHz
Turn-off Time-Max (toff)
450 ns
Turn-on Time-Max (ton)
150 ns
Base Number Matches
7
7
JEDEC-95 Code
TO-46
Compare JANTXV2N2945A with alternatives
Compare JAN2N2945A with alternatives