JAN2N2945A vs 2N2945A feature comparison

JAN2N2945A Raytheon Semiconductor

Buy Now Datasheet

2N2945A Digitron Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RAYTHEON SEMICONDUCTOR DIGITRON SEMICONDUCTORS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
JEDEC-95 Code TO-46
JESD-30 Code O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified
Reference Standard MIL
Surface Mount NO NO
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Application CHOPPER
Transistor Element Material SILICON
Base Number Matches 7 18
Collector Current-Max (IC) 0.1 A
DC Current Gain-Min (hFE) 70
Operating Temperature-Max 200 °C
Power Dissipation-Max (Abs) 0.4 W
Transition Frequency-Nom (fT) 10 MHz

Compare JAN2N2945A with alternatives