JANTXV2N2906AL
vs
BC556BDWP
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
VPT COMPONENTS
DIODES INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
Collector Current-Max (IC)
0.6 A
Collector-Base Capacitance-Max
8 pF
Collector-Emitter Voltage-Max
60 V
65 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
40
200
Highest Frequency Band
VERY HIGH FREQUENCY BAND
JEDEC-95 Code
TO-206AA
JESD-30 Code
O-MBCY-W3
S-XUUC-N2
Number of Elements
1
1
Number of Terminals
3
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
METAL
UNSPECIFIED
Package Shape
ROUND
SQUARE
Package Style
CYLINDRICAL
UNCASED CHIP
Peak Reflow Temperature (Cel)
NOT SPECIFIED
235
Polarity/Channel Type
PNP
PNP
Power Dissipation Ambient-Max
0.5 W
Qualification Status
Qualified
Not Qualified
Reference Standard
MIL-19500
Surface Mount
NO
YES
Terminal Form
WIRE
NO LEAD
Terminal Position
BOTTOM
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
10
Transistor Application
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
6
2
Part Package Code
DIE
Package Description
UNCASED CHIP, S-XUUC-N2
Pin Count
2
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Transition Frequency-Nom (fT)
250 MHz
Compare BC556BDWP with alternatives