BC556BDWP
vs
BCY77CDWP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
DIODES INC
ZETEX PLC
Part Package Code
DIE
Package Description
UNCASED CHIP, S-XUUC-N2
UNCASED CHIP, S-XUUC-N2
Pin Count
2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector-Emitter Voltage-Max
65 V
60 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
200
250
JESD-30 Code
S-XUUC-N2
S-XUUC-N2
JESD-609 Code
e0
e0
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
SQUARE
SQUARE
Package Style
UNCASED CHIP
UNCASED CHIP
Peak Reflow Temperature (Cel)
235
Polarity/Channel Type
PNP
PNP
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
NO LEAD
NO LEAD
Terminal Position
UPPER
UPPER
Time@Peak Reflow Temperature-Max (s)
10
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
250 MHz
180 MHz
Base Number Matches
2
2
Rohs Code
No
Collector-Base Capacitance-Max
6 pF
VCEsat-Max
0.25 V
Compare BC556BDWP with alternatives
Compare BCY77CDWP with alternatives