JANTXV2N2906A
vs
2040BA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
NEW ENGLAND SEMICONDUCTOR
Package Description
TO-18, 3 PIN
UNCASED CHIP, S-XUUC-N2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
Collector Current-Max (IC)
0.6 A
1.5 A
Collector-Emitter Voltage-Max
60 V
60 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
40
30
JESD-30 Code
O-MBCY-W3
S-XUUC-N2
Number of Elements
1
1
Number of Terminals
3
2
Package Body Material
METAL
UNSPECIFIED
Package Shape
ROUND
SQUARE
Package Style
CYLINDRICAL
UNCASED CHIP
Polarity/Channel Type
PNP
PNP
Qualification Status
Qualified
Not Qualified
Reference Standard
MIL-19500/291M
Surface Mount
NO
YES
Terminal Form
WIRE
NO LEAD
Terminal Position
BOTTOM
UPPER
Transistor Application
SWITCHING
Transistor Element Material
SILICON
SILICON
Turn-off Time-Max (toff)
300 ns
Turn-on Time-Max (ton)
45 ns
Base Number Matches
4
1
Transition Frequency-Nom (fT)
180 MHz
Compare JANTXV2N2906A with alternatives
Compare 2040BA with alternatives