JANTXV2N2905A vs 2N2905A feature comparison

JANTXV2N2905A National Semiconductor Corporation

Buy Now Datasheet

2N2905A Electronic Transistors Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP ELECTRONIC TRANSISTORS CORP
Package Description SIMILAR TO TO-39, 3 PIN TO-39, 3 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR
Collector Current-Max (IC) 0.6 A 0.6 A
Collector-Emitter Voltage-Max 60 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 50 50
JEDEC-95 Code TO-39 TO-39
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/290K
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 300 ns
Turn-on Time-Max (ton) 45 ns
Base Number Matches 1 1
Rohs Code No
Part Package Code TO-39
Pin Count 3
JESD-609 Code e0
Operating Temperature-Max 175 °C
Power Dissipation-Max (Abs) 0.6 W
Terminal Finish Tin/Lead (Sn/Pb)
Transition Frequency-Nom (fT) 200 MHz

Compare JANTXV2N2905A with alternatives

Compare 2N2905A with alternatives