2N2905A vs JANTX2N2905A feature comparison

2N2905A CRYSTALONICS Inc

Buy Now Datasheet

JANTX2N2905A Silicon Transistor Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer CRYSTALONICS INC SILICON TRANSISTOR CORP
Part Package Code BCY
Package Description CASE 79-04, TO-39, 3 PIN
Pin Count 4
Manufacturer Package Code CASE 79-04
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.6 A 0.6 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 50 100
JEDEC-95 Code TO-205AD TO-39
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C 175 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.6 W 0.6 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transition Frequency-Nom (fT) 200 MHz 200 MHz
Base Number Matches 59 15
Collector-Emitter Voltage-Max 60 V
Reference Standard MIL-19500
Transistor Element Material SILICON

Compare 2N2905A with alternatives

Compare JANTX2N2905A with alternatives