JANTXV2N2324S vs JANTXV2N2324 feature comparison

JANTXV2N2324S Unitrode Corporation

Buy Now Datasheet

JANTXV2N2324 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer UNITRODE CORP MICROSEMI CORP
Reach Compliance Code unknown unknown
Circuit Commutated Turn-off Time-Nom 20 µs
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 1.8 V/us
DC Gate Trigger Current-Max 0.2 mA 350 mA
DC Gate Trigger Voltage-Max 0.8 V
Holding Current-Max 2 mA
JEDEC-95 Code TO-5 TO-39
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 2.512 A
Reference Standard MIL MIL-19500/276F
Repetitive Peak Off-state Leakage Current-Max 10 µA
Repetitive Peak Off-state Voltage 100 V 100 V
Repetitive Peak Reverse Voltage 100 V 100 V
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Trigger Device Type SCR SCR
Base Number Matches 1 6
Pbfree Code No
Rohs Code No
Package Description TO-5, 3 PIN
ECCN Code EAR99
HTS Code 8541.30.00.80
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare JANTXV2N2324S with alternatives

Compare JANTXV2N2324 with alternatives