JANTXV2N2324
vs
JAN2N2324
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MICROSEMI CORP
|
DEFENSE LOGISTICS AGENCY
|
Package Description |
TO-5, 3 PIN
|
TO-5, 3 PIN
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.30.00.80
|
|
Configuration |
SINGLE
|
SINGLE
|
DC Gate Trigger Current-Max |
350 mA
|
350 mA
|
JEDEC-95 Code |
TO-39
|
TO-39
|
JESD-30 Code |
O-MBCY-W3
|
O-MBCY-W3
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Qualified
|
Reference Standard |
MIL-19500/276F
|
MIL-19500/276F
|
Repetitive Peak Off-state Voltage |
100 V
|
|
Repetitive Peak Reverse Voltage |
100 V
|
100 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
8
|
8
|
RMS On-state Current-Max |
|
0.35 A
|
|
|
|
Compare JANTXV2N2324 with alternatives
Compare JAN2N2324 with alternatives