JAN2N2324 vs 2N2323ASE3 feature comparison

JAN2N2324 Microsemi Corporation

Buy Now Datasheet

2N2323ASE3 Microsemi Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Package Description TO-5, 3 PIN TO-5, 3 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Category CO2 Kg 8.54 8.54
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 350 mA 0.02 mA
JEDEC-95 Code TO-39 TO-5
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified
Reference Standard MIL-19500/276F
Repetitive Peak Off-state Voltage 100 V 50 V
Repetitive Peak Reverse Voltage 100 V 50 V
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Trigger Device Type SCR SCR
Base Number Matches 8 1
Additional Feature HIGH RELIABILITY
RMS On-state Current-Max 0.3454 A

Compare JAN2N2324 with alternatives

Compare 2N2323ASE3 with alternatives