JANTXV2N1893
vs
2SC1841E-A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
NEC ELECTRONICS CORP
Package Description
SIMILAR TO TO-5, 3 PIN
CYLINDRICAL, O-PBCY-T3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
Case Connection
COLLECTOR
Collector Current-Max (IC)
0.5 A
0.05 A
Collector-Emitter Voltage-Max
80 V
120 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
40
400
JESD-30 Code
O-MBCY-W3
O-PBCY-T3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
METAL
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Qualification Status
Qualified
Not Qualified
Reference Standard
MIL-19500/182F
Surface Mount
NO
NO
Terminal Form
WIRE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Base Number Matches
5
2
Rohs Code
Yes
Part Package Code
TO-92
Pin Count
3
JEDEC-95 Code
TO-92
JESD-609 Code
e6
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Terminal Finish
TIN BISMUTH
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
AMPLIFIER
Transition Frequency-Nom (fT)
110 MHz
Compare JANTXV2N1893 with alternatives
Compare 2SC1841E-A with alternatives